
The STMM-112-02-F-D-SM-LC-K is a 24-contact shrouded header with a 2mm terminal pitch, suitable for surface mount applications. It features a straight body orientation and a center key/center slot polarization type. This header has a maximum current rating of 3A per contact and operates within a temperature range of -55°C to 125°C.
Sign in to ask questions about the Samtec STMM-112-02-F-D-SM-LC-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec STMM-112-02-F-D-SM-LC-K technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 6.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec STMM-112-02-F-D-SM-LC-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.