
The STMM-113-02-F-D-LC is a shrouded header connector with 26 contacts, a 2mm terminal pitch, and 2 rows. It features a solder termination method and a center key/center slot polarization type. The connector is rated for a maximum current of 3A per contact and has a height of 4.8mm. It operates within a temperature range of -55°C to 125°C and is suitable for through hole mounting.
Sign in to ask questions about the Samtec STMM-113-02-F-D-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec STMM-113-02-F-D-LC technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 26 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 4.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec STMM-113-02-F-D-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.