
The STMM-117-02-F-D-RA is a shrouded header with 34 contacts, a terminal pitch of 2mm, and a right-angle body orientation. It is designed for through-hole mounting and features a center key/center slot polarization type. The header has a maximum current rating of 3A per contact and operates within a temperature range of -55°C to 125°C.
Sign in to ask questions about the Samtec STMM-117-02-F-D-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec STMM-117-02-F-D-RA technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 34 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 4.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec STMM-117-02-F-D-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.