The STMM-122-02-F-D-SM-LC44-K-TR is a 44-contact shrouded header from Samtec, designed for surface mount applications. It features a 2-row, 2mm pitch configuration and a maximum operating temperature range of -55°C to 125°C. The header has a center key/center slot polarization type and a maximum current rating of 3A per contact. It is suitable for use in a variety of electronic assemblies, including board-to-board and mezzanine connections.
Samtec STMM-122-02-F-D-SM-LC44-K-TR technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 44 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 6.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.