
This 2-position through hole header features a contact material of bronze with a tin plating, and a straight orientation. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is packaged in bulk and is RoHS compliant. It has a length of 10.16mm and a pitch of 5.08mm, with a depth of 6.35mm.
Samtec SW-02-04-T-S-425-200 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Gender | Male |
| Length | 10.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SW-02-04-T-S-425-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.