
This Samtec connector features a bronze contact material with tin plating, and is available in bulk packaging. It has a straight orientation and a 5.08mm pitch, with a length of 10.16mm. The connector is rated for operation between -55°C and 105°C, and is compliant with RoHS regulations.
Samtec SW-02-04-T-S-585-200 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Gender | Male |
| Length | 10.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SW-02-04-T-S-585-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
