
The 3-contact through hole board stacker from Samtec features a 5.08mm pitch and is designed for mounting components with through hole terminals. It operates within a temperature range of -55 to 105°C and can handle a maximum voltage of 500VAC. Each contact can support up to 11.4 amps of current. The stacker has a straight body orientation and measures 15.24mm in length, 6.35mm in depth, and 15.99mm in height.
Samtec SW-03-04-T-S-435-195 technical specifications.
| Terminal Pitch (mm) | 5.08 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 15.24 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 15.99 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 11.4/ContactA |
| Max Voltage Rating | 500VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SW-03-04-T-S-435-195 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.