
This Samtec connector features a tin-plated contact plating, a through-hole mount, and a 5.08mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The connector has 4 contacts in a single row and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |