Conn Board Stacker HDR 4 POS 5.08mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
Samtec SW-04-04-T-S200-150 technical specifications.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.