
The Samtec SW-06-04-T-S-315-426 is a 6-contact HDR board stacker with a terminal pitch of 5.08mm. It features a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 500VAC. The component is designed for through-hole mounting and has a maximum current rating of 11.4A per contact. It is suitable for use in applications where high-reliability connections are required.
Samtec SW-06-04-T-S-315-426 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 11.4/ContactA |
| Max Voltage Rating | 500VAC |
| Height | 18.82mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SW-06-04-T-S-315-426 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.