
The Samtec SW-08-04-T-S-225-170 is an 8-position shrouded header designed for through hole mounting. It features a 5.08mm pitch and is plated with tin. The header is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened and is intended for use in standard applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SW-08-04-T-S-225-170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, SW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SW-08-04-T-S-225-170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.