
The Samtec SW-09-04-T-S-238-426 is a 9-contact HDR board stacker with a terminal pitch of 5.08mm. It features a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 500VAC. This component is designed for through-hole mounting and has a maximum current rating of 11.4A per contact. The board stacker has a height of 16.86mm and is suitable for use in applications requiring high-reliability connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SW-09-04-T-S-238-426 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 9 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 11.4/ContactA |
| Max Voltage Rating | 500VAC |
| Height | 16.86mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SW-09-04-T-S-238-426 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.