Conn Board Stacker HDR 20 POS 5.08mm Solder ST Thru-Hole Bulk
Checking distributor stock and pricing after the page loads.
Samtec SW-20-04-T-S200-150 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 11.4/ContactA |
| Max Voltage Rating | 500VAC |
| Height | 8.89mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.