Contact PIN Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Copper, Tin |
| Contact Type | Signal |
| Gender | Male |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |