This signal contact features a copper contact material with gold plating and a male gender. It is designed for through hole mounting and is packaged in bulk. The contact is not radiation hardened and is not RoHS compliant. It can be terminated with solder.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Male |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |