This through hole signal contact features a copper contact material with a gold plating and solder termination. It is not radiation hardened and is not RoHS compliant. The contact is packaged in bulk and has a male gender.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Male |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |