This 20-contact shrouded header is designed for surface mount applications and features a maximum operating temperature of 125°C. The connector is constructed with a LCP insulator material and has a gold/nickel contact finish. It is rated for a signal current of 3.3A and meets the UL 94V-0 flammability standard.
Samtec T1M-10-GF-DV-K technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LCP |
| Total Number of Contacts | 20 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3.3 |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 3u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec T1M-10-GF-DV-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.