
This 10-contact right angle shrouded header features a 1mm pitch and is rated for a maximum current of 2.2A and voltage of 250V. It has a temperature range of -55°C to 85°C and is available in tape and reel packaging. The header is made with bronze contacts plated with gold and is suitable for surface mount applications.
Samtec T1M-10-GF-S-RA-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.95mm |
| Gender | Male |
| Length | 20mm |
| Max Current Rating | 2.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec T1M-10-GF-S-RA-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.