
This 20-contact shrouded header features a 1mm pitch and 2 rows, suitable for surface mount applications. It has a maximum operating temperature range of -55°C to 85°C and a maximum voltage rating of 353VDC or 250VAC. The header is terminated by soldering and has a center key polarization type. It is designed for use in high-reliability applications and is suitable for use in a variety of industries.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Key |
| Max Current Rating | 3.3/ContactA |
| Max Voltage Rating | 353VDC|250VAC |
| Height | 6.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |