Conn Unshrouded Header HDR 12 POS 1mm Solder RA SMD T/R
Samtec T1M-12-TS-RA-TR technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 1mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 2.2/ContactA |
| Max Voltage Rating | 353VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec T1M-12-TS-RA-TR to view detailed technical specifications.
No datasheet is available for this part.