The T1M-15-GF-DH is a 30-contact shrouded header with a 1mm pitch and 2 rows. It is designed for surface mount applications and operates over a temperature range of -40 to 125°C. The header features a right-angle body orientation and a center slot/dual slot polarization type. It has a maximum current rating of 3.3A per contact and a maximum voltage rating of 353VDC or 250VAC.
Samtec T1M-15-GF-DH technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Polarization Type | Center Slot/Dual Slot |
| Max Current Rating | 3.3/ContactA |
| Max Voltage Rating | 353VDC|250VAC |
| Tradename | Micro Mate™ |
| Height | 6.7mm |
| Mating Length | 2.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec T1M-15-GF-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.