
This 30-contact shrouded header features a HDR gender and a 1mm terminal pitch. It is designed for surface mount applications and has a maximum operating temperature range of -40 to 125 degrees Celsius. The header is rated for a maximum current of 3.3 amps per contact and a maximum voltage rating of 353VDC or 250VAC. It is available from Samtec under the Micro Mate trademark.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.3/ContactA |
| Max Voltage Rating | 353VDC|250VAC |
| Tradename | Micro Mate™ |
| Height | 6.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |