Right-angle shrouded header with 10 male contacts on a 2mm pitch. Features solder termination and through-hole mounting. Operates across a wide temperature range from -55°C to 125°C. RoHS compliant for environmental considerations.
Samtec T2M-105-01-L-D-RA-WT technical specifications.
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec T2M-105-01-L-D-RA-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.