
Vertical shrouded header with 10 contacts arranged in 2 rows, featuring a 2mm pitch. Designed for surface mount technology (SMT) with solder termination and gold contact plating. Operates across a wide temperature range from -55°C to 125°C. This RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Samtec T2M-105-01-L-D-SM-WT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec T2M-105-01-L-D-SM-WT technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec T2M-105-01-L-D-SM-WT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.