
This 10-contact male header features a 2mm pitch and is available in a bulk packaging option. The header is constructed with gold contact plating for reliable connections. It is designed for surface mount applications and is compliant with RoHS regulations.
Sign in to ask questions about the Samtec T2M-105-01-S-D-SM-WT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec T2M-105-01-S-D-SM-WT technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec T2M-105-01-S-D-SM-WT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.