
This 2mm pitch 2-row 10-contact shrouded header features a straight body orientation and through hole mounting. It has a product length of 15.67mm, depth of 7.44mm, and height of 5.79mm. The header is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum current of 3.8A per contact and a maximum voltage rating of 350VDC or 250VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec T2M-105-01-S-D-TH-WT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec T2M-105-01-S-D-TH-WT technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 15.67 |
| Product Depth (mm) | 7.44 |
| Product Height (mm) | 5.79 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.8/ContactA |
| Max Voltage Rating | 350VDC|250VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec T2M-105-01-S-D-TH-WT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.