
14-position shrouded header with 2mm terminal pitch and 2mm row spacing. Features a straight, through-hole mounting body orientation for robust connections. Designed for solder termination, this header offers a maximum current rating of 3.8A per contact and a voltage rating of 350VDC/250VAC. Operating temperature range spans from -55°C to 125°C, with center key/center slot polarization for secure mating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec T2M-107-01-L-D-TH-WT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec T2M-107-01-L-D-TH-WT technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 19.67 |
| Product Depth (mm) | 7.44 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 14 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3.8/ContactA |
| Max Voltage Rating | 350VDC|250VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec T2M-107-01-L-D-TH-WT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.