
2mm pitch shrouded header with 20 positions and 2 rows. Features male pin contacts with gold plating over bronze for mating. Vertical orientation, surface mount (SMD) termination with solder. Constructed with black polymer insulation and rated for -55°C to 125°C. Packaged in a tube and is RoHS compliant.
Samtec T2M-110-01-L-D-SM-WT technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ T2M |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec T2M-110-01-L-D-SM-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
