
20-position, 2-row shrouded header with 2mm pitch, designed for vertical, through-hole mounting. Features gold-plated bronze square male pin contacts for reliable mating. Constructed with a black polymer insulation material, this connector operates within a -55°C to 125°C temperature range and is supplied in tube packaging.
Samtec T2M-110-01-L-D-TH-WT technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ T2M |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec T2M-110-01-L-D-TH-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
