
The Tiger Eye T2M 60-Position 2mm Pitch Through Hole Header features 60 square male pins with a gold contact finish and gold plating. It has a polymer insulation material with a black color and is available in a rail/tube packaging style. The header operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is suitable for through hole mounting and has a termination style of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec T2M-130-01-L-D-RA-WT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec T2M-130-01-L-D-RA-WT technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ T2M |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec T2M-130-01-L-D-RA-WT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.