Cable Assembly Flat 0.167m 28AWG IDC Connector to IDC Connector 8 to 8 POS M IDT
Samtec TCMD-08-S-06.60-01-RW technical specifications.
| Gender | Male |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCMD-08-S-06.60-01-RW to view detailed technical specifications.
No datasheet is available for this part.