Flat ribbon cable assembly featuring 16 positions and 2 rows, terminated with IDC connectors on both ends. Utilizes 28AWG flat flex wire with a 0.039-inch cable pitch and 0.079-inch connector pitch. Bronze contacts with tin plating ensure reliable connections. Rated for 1A maximum current and operates within a -40°C to 105°C temperature range. This lead-free, RoHS compliant assembly is supplied in bulk packaging.
Samtec TCMD-08-T-02.00-01-N technical specifications.
| Cable Pitch | 0.039inch |
| Color | Grey |
| Connector Pitch | 0.079inch |
| Connector Type A | IDC |
| Connector Type B | IDC |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 0.167foot |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCMD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCMD-08-T-02.00-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.