
This 16-position 2-row flat flex cable assembly from Samtec features a length of 1 foot and 16 contacts. It is constructed with a wire/cable type of flat flex and has a shielding type of unshielded. The assembly is lead free and RoHS compliant, packaged in bulk with a package quantity of 1. The cable pitch is 0.039inch and the connector pitch is 0.079inch, with a contact plating of tin.
Samtec TCMD-08-T-12.00-01-N technical specifications.
| Cable Pitch | 0.039inch |
| Color | Grey |
| Connector Pitch | 0.079inch |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 1foot |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCMD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCMD-08-T-12.00-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.