
Cable Assembly Flat Ribbon 0.406m 28AWG IDC Connector 20 POS M IDT Bulk
Samtec TCMD-10-S-16.00-01-RW technical specifications.
| Gender | Male |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
No datasheet is available for this part.