
Cable Assembly Flat 0.177m 28AWG IDC Connector to IDC Connector 24 to 24 POS M-F IDT-IDT
Checking distributor stock and pricing after the page loads.
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat |
| RoHS | Compliant |