
Cable Assembly Flat Ribbon 0.203m 28AWG IDC Connector to IDC Connector 24 to 24 POS M-F IDT-IDT Bulk
Samtec TCMD-12-T-08.00-01-N-RW technical specifications.
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCMD-12-T-08.00-01-N-RW to view detailed technical specifications.
No datasheet is available for this part.