Samtec TCMD-12-T-44.00-01-N technical specifications.
| Number of Contacts | 24 to 24 |
| Gender | M-F |
| Connector Type A | IDC Connector |
| Connector Type B | IDC Connector |
| Size | 28AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TCMD-12-T-44.00-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.