
The Samtec TCMD-20-01 is a 40-position shrouded header with 40 male pin contacts, a 2mm pitch, and free hanging mount. It features a black color with bronze contact material and tin plating. The header is packaged in a rail/tube format and is compliant with RoHS regulations. It is not SVHC compliant. The TCMD-20-01 is part of the Tiger Eye series and is designed for use in board-to-board and mezzanine applications.
Samtec TCMD-20-01 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCMD |
| Termination | IDT |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCMD-20-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
