
The Samtec TCMD-22-T-06.00-01-N is a 44-contact flat flex cable assembly with a length of 0.5foot and a 2-row configuration. It features a lead-free construction and is unshielded. The cable assembly has a cable pitch of 0.039inch and a connector pitch of 0.079inch. It is packaged in bulk and is compliant with RoHS regulations.
Samtec TCMD-22-T-06.00-01-N technical specifications.
| Cable Pitch | 0.039inch |
| Color | Grey |
| Connector Pitch | 0.079inch |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 0.5foot |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCMD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCMD-22-T-06.00-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.