
The Samtec TCMD-24-01 is a 48-position, 2mm pitch, free hanging male pin connector with 28AWG ribbon wire and tin contact plating. It is available in a rail/tube packaging and is RoHS compliant. This connector features a black color and is part of the Tiger Eye TCMD series.
Samtec TCMD-24-01 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCMD |
| Termination | IDT |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCMD-24-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
