
The TCSD-04-D-10.00-01-F-P01 is an 8-position, 2-row female IDC/FPC connector from Samtec's Tiger Eye series. It features gold plating and is unshielded. The connector is available in bulk packaging and is not radiation hardened. It is compliant with RoHS regulations. The TCSD-04-D-10.00-01-F-P01 is a lead-free component.
Samtec TCSD-04-D-10.00-01-F-P01 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-04-D-10.00-01-F-P01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.