
The TCSD-04-S-06.00-01-RW is an 8-position, 2-row female IDC/FPC connector with a grey color and gold plating. It is designed for use in flat ribbon assemblies and is not radiation hardened. This connector is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Samtec TCSD-04-S-06.00-01-RW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TCSD-04-S-06.00-01-RW technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-04-S-06.00-01-RW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.