
The TCSD-05-01-N-P05 is a 10-position, 2mm pitch female socket connector with 10 contacts. It features a free hanging mount and is packaged in rail/tube format. The connector has a gold-plated contact and a black color. It is part of the Tiger Eye TCSD series and has an IDT termination. The wire/cable gauge is 28AWG and the type is ribbon.
Samtec TCSD-05-01-N-P05 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | Tiger Eye™ TCSD |
| Termination | IDT |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-05-01-N-P05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.