
The Samtec TCSD-05-D-06.00-01-F-N-RW is a 10-position 2-row flat flex cable with 10 gold-plated contacts. It is packaged in bulk and is not radiation hardened. The cable is RoHS compliant and features a Tiger Eye TCSD series design. It has a flat flex wire/cable type and an IDT termination.
Samtec TCSD-05-D-06.00-01-F-N-RW technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
No datasheet is available for this part.