
The Samtec TCSD-05-D-06.00-01-N-RW is a 10-position, 2-row flat flex IDC/FPC connector with a female gender and gold contact plating. It is unshielded and has a 2.54mm pitch. The connector is available in bulk packaging and is RoHS compliant. It is not radiation hardened and has a grey color. The Samtec TCSD series is a line of connectors designed for high-reliability applications.
Sign in to ask questions about the Samtec TCSD-05-D-06.00-01-N-RW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TCSD-05-D-06.00-01-N-RW technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-05-D-06.00-01-N-RW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.