
This Samtec Tiger Eye TCSD connector features 10 positions in a 2-row configuration with a flat flex design and 2.54mm pitch. It has a female gender and gold contact plating. The connector is not radiation hardened and is packaged in bulk. It is compliant with RoHS regulations and is available in a grey color. The connector is unshielded and has an IDT termination.
Samtec TCSD-05-D-10.00-01-F-N-P05-B05 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-05-D-10.00-01-F-N-P05-B05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.