
The Samtec TCSD-05-D-16.00-01-N-RW is a 10-position, 2-row flat flex IDC/FPC connector with female contacts and gold plating. It is unshielded and available in bulk packaging. The connector is not radiation hardened and is compliant with RoHS regulations. It features a Tiger Eye TCSD series design and is suitable for use in a variety of applications.
Sign in to ask questions about the Samtec TCSD-05-D-16.00-01-N-RW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TCSD-05-D-16.00-01-N-RW technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-05-D-16.00-01-N-RW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.