
This 10-position 2-row flat flex cable assembly from Samtec features a 2.00mm pitch and IDT termination. It is not radiation hardened and is compliant with RoHS regulations. The assembly is packaged in bulk and has a grey color with gold contact plating. It has a female gender and is unshielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TCSD-05-D-20.00-01-F-B02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TCSD-05-D-20.00-01-F-B02 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-05-D-20.00-01-F-B02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.