
The Tiger Eye TCSD 10-position 2-row female IDC cable assembly features gold contact plating and is packaged in bulk. It is not radiation hardened and is compliant with RoHS regulations. The assembly has a grey color and is terminated with IDT wire/cable type, which is a flat flex configuration and unshielded.
Checking distributor stock and pricing after the page loads.
Samtec TCSD-05-D-20.00-01-F-N-P10 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
