
This 10-position 2-row flat flex cable assembly features a grey color and gold contact plating. It is designed for use in applications where a high level of reliability is required. The assembly is not radiation hardened and is packaged in bulk. It is compliant with RoHS regulations and features an unshielded design with IDT termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TCSD-05-D-23.60-01-F-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TCSD-05-D-23.60-01-F-N technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-05-D-23.60-01-F-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.